
SIT92110AI-N | |
|---|---|
DigiKey Part Number | 1473-SIT92110AI-NTR-ND - Tape & Reel (TR) 1473-SIT92110AI-NCT-ND - Cut Tape (CT) 1473-SIT92110AI-NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT92110AI-N |
Description | -40C TO 85C, 32PIN, 5050, 1.8V-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 3:10 250 MHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SiTime | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:10 | |
Differential - Input:Output | Yes/No | |
Input | HCSL, LVCMOS, LVDS, LVPECL, SSTL, Crystal | |
Output | LVCMOS | |
Frequency - Max | 250 MHz | |
Voltage - Supply | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,42000 € | 3,42 € |
| 10 | 2,84300 € | 28,43 € |
| 25 | 2,63760 € | 65,94 € |
| 100 | 2,37180 € | 237,18 € |
| 250 | 2,22932 € | 557,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,13870 € | 1.069,35 € |
| 1.000 | 2,06184 € | 2.061,84 € |
| 1.500 | 2,02271 € | 3.034,07 € |
| 2.500 | 1,97900 € | 4.947,50 € |
| 3.500 | 1,95332 € | 6.836,62 € |
| Unit Price without VAT: | 3,42000 € |
|---|---|
| Unit Price with VAT: | 4,06980 € |


