
SIT9156AC-2C2-33E156.250000 | |
|---|---|
DigiKey Part Number | 1473-SIT9156AC-2C2-33E156.250000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9156AC-2C2-33E156.250000 |
Description | OSC XO 3.3V 156.25MHZ |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 35mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,85000 € | 4,85 € |
| 10 | 4,21700 € | 42,17 € |
| 25 | 3,98840 € | 99,71 € |
| 50 | 3,82380 € | 191,19 € |
| 100 | 3,66580 € | 366,58 € |
| 250 | 3,46708 € | 866,77 € |
| 500 | 3,32416 € | 1.662,08 € |
| 1.000 | 3,18726 € | 3.187,26 € |
| 2.500 | 3,01514 € | 7.537,85 € |
| Unit Price without VAT: | 4,85000 € |
|---|---|
| Unit Price with VAT: | 5,77150 € |

