
SIT9156AC-1B2-XXS156.253906 | |
|---|---|
DigiKey Part Number | 1473-SIT9156AC-1B2-XXS156.253906-ND |
Manufacturer | |
Manufacturer Product Number | SIT9156AC-1B2-XXS156.253906 |
Description | MEMS OSC XO 156.253906MHZ LVPECL |
Customer Reference | |
Detailed Description | 156.253906 MHz XO (Standard) LVPECL Oscillator 2.25V ~ 3.63V Standby (Power Down) 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVPECL | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 69mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 100µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,85000 € | 4,85 € |
| 10 | 4,21600 € | 42,16 € |
| 25 | 3,98680 € | 99,67 € |
| 50 | 3,82180 € | 191,09 € |
| 100 | 3,66410 € | 366,41 € |
| 250 | 3,46552 € | 866,38 € |
| 500 | 3,32262 € | 1.661,31 € |
| 1.000 | 3,18578 € | 3.185,78 € |
| 2.500 | 3,01374 € | 7.534,35 € |
| Unit Price without VAT: | 4,85000 € |
|---|---|
| Unit Price with VAT: | 5,77150 € |

