
SIT9122AI-2C2-33E250.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9122AI-2C2-33E250.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9122AI-2C2-33E250.000000 |
Description | MEMS OSC XO 250.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 250 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,81000 € | 8,81 € |
| 10 | 7,65800 € | 76,58 € |
| 25 | 7,24200 € | 181,05 € |
| 50 | 6,94280 € | 347,14 € |
| 100 | 6,65640 € | 665,64 € |
| 250 | 6,29624 € | 1.574,06 € |
| 500 | 6,03712 € | 3.018,56 € |
| 1.000 | 5,78905 € | 5.789,05 € |
| Unit Price without VAT: | 8,81000 € |
|---|---|
| Unit Price with VAT: | 10,48390 € |

