
SIT9122AC-2C2-25E250.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9122AC-2C2-25E250.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9122AC-2C2-25E250.000000 |
Description | MEMS OSC XO 250.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 250 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,78000 € | 4,78 € |
| 10 | 4,15000 € | 41,50 € |
| 25 | 3,92480 € | 98,12 € |
| 50 | 3,76260 € | 188,13 € |
| 100 | 3,60720 € | 360,72 € |
| 250 | 3,41172 € | 852,93 € |
| 500 | 3,27104 € | 1.635,52 € |
| 1.000 | 3,13633 € | 3.136,33 € |
| 2.500 | 2,96697 € | 7.417,42 € |
| Unit Price without VAT: | 4,78000 € |
|---|---|
| Unit Price with VAT: | 5,68820 € |

