
SIT9121AI-2D3-25E1.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9121AI-2D3-25E1.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9121AI-2D3-25E1.000000 |
Description | MEMS OSC XO 1.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 1 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT9121AI-2D3-25E1.000000 Models |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVDS | Current - Supply (Disable) (Max) 35mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,10000 € | 4,10 € |
| 10 | 3,56200 € | 35,62 € |
| 25 | 3,36880 € | 84,22 € |
| 50 | 3,22940 € | 161,47 € |
| 100 | 3,09600 € | 309,60 € |
| 250 | 2,92812 € | 732,03 € |
| 500 | 2,80734 € | 1.403,67 € |
| 1.000 | 2,69165 € | 2.691,65 € |
| 2.500 | 2,54619 € | 6.365,48 € |
| Unit Price without VAT: | 4,10000 € |
|---|---|
| Unit Price with VAT: | 4,87900 € |

