
SIT9121AI-2D2-33E27.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9121AI-2D2-33E27.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9121AI-2D2-33E27.000000 |
Description | MEMS OSC XO 27.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT9121AI-2D2-33E27.000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 35mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,06000 € | 5,06 € |
| 10 | 4,39300 € | 43,93 € |
| 25 | 4,15440 € | 103,86 € |
| 50 | 3,98260 € | 199,13 € |
| 100 | 3,81820 € | 381,82 € |
| 250 | 3,61124 € | 902,81 € |
| 500 | 3,46240 € | 1.731,20 € |
| 1.000 | 3,31980 € | 3.319,80 € |
| 2.500 | 3,14055 € | 7.851,38 € |
| Unit Price without VAT: | 5,06000 € |
|---|---|
| Unit Price with VAT: | 6,02140 € |

