
SIT9121AI-2D2-25E20.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9121AI-2D2-25E20.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9121AI-2D2-25E20.000000 |
Description | MEMS OSC XO 20.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT9121AI-2D2-25E20.000000 Models |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVDS | Current - Supply (Disable) (Max) 35mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,81000 € | 8,81 € |
| 10 | 7,65800 € | 76,58 € |
| 25 | 7,24320 € | 181,08 € |
| 50 | 6,94400 € | 347,20 € |
| 100 | 6,65750 € | 665,75 € |
| 250 | 6,29736 € | 1.574,34 € |
| 500 | 6,03820 € | 3.019,10 € |
| 1.000 | 5,79006 € | 5.790,06 € |
| Unit Price without VAT: | 8,81000 € |
|---|---|
| Unit Price with VAT: | 10,48390 € |

