
SIT9121AI-2C3-33E88.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9121AI-2C3-33E88.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9121AI-2C3-33E88.000000 |
Description | MEMS OSC XO 88.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 88 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT9121AI-2C3-33E88.000000 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,10000 € | 4,10 € |
| 10 | 3,56100 € | 35,61 € |
| 25 | 3,36720 € | 84,18 € |
| 50 | 3,22800 € | 161,40 € |
| 100 | 3,09470 € | 309,47 € |
| 250 | 2,92688 € | 731,72 € |
| 500 | 2,80616 € | 1.403,08 € |
| 1.000 | 2,69051 € | 2.690,51 € |
| 2.500 | 2,54512 € | 6.362,80 € |
| Unit Price without VAT: | 4,10000 € |
|---|---|
| Unit Price with VAT: | 4,87900 € |

