
SIT9121AI-2C2-33S135.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9121AI-2C2-33S135.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9121AI-2C2-33S135.000000 |
Description | MEMS OSC XO 135.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 135 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,06000 € | 5,06 € |
| 10 | 4,39100 € | 43,91 € |
| 25 | 4,15280 € | 103,82 € |
| 50 | 3,98140 € | 199,07 € |
| 100 | 3,81690 € | 381,69 € |
| 250 | 3,61008 € | 902,52 € |
| 500 | 3,46124 € | 1.730,62 € |
| 1.000 | 3,31869 € | 3.318,69 € |
| 2.500 | 3,13950 € | 7.848,75 € |
| Unit Price without VAT: | 5,06000 € |
|---|---|
| Unit Price with VAT: | 6,02140 € |

