



SIT9121AI-2BF-XXS156.250000G | |
|---|---|
DigiKey Part Number | 1473-SIT9121AI-2BF-XXS156.250000GTR-ND - Tape & Reel (TR) 1473-SIT9121AI-2BF-XXS156.250000GCT-ND - Cut Tape (CT) 1473-SIT9121AI-2BF-XXS156.250000GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT9121AI-2BF-XXS156.250000G |
Description | MEMS OSC XO 156.2500MHZ LVDS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 2.5V ~ 3.3V Standby (Power Down) 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT9121AI-2BF-XXS156.250000G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVDS | |
Voltage - Supply | 2.5V ~ 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 100µA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,64000 € | 5,64 € |
| 10 | 4,90300 € | 49,03 € |
| 25 | 4,63720 € | 115,93 € |
| 50 | 4,44540 € | 222,27 € |
| 100 | 4,36350 € | 436,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,03092 € | 1.007,73 € |
| 500 | 3,86484 € | 1.932,42 € |
| 750 | 3,77092 € | 2.828,19 € |
| 1.250 | 3,65598 € | 4.569,98 € |
| 1.750 | 3,58223 € | 6.268,90 € |
| Unit Price without VAT: | 5,64000 € |
|---|---|
| Unit Price with VAT: | 6,71160 € |





