6 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9121AI-2BF-33E100.000000X

DigiKey Part Number
1473-SIT9121AI-2BF-33E100.000000XTR-ND - Tape & Reel (TR)
1473-SIT9121AI-2BF-33E100.000000XCT-ND - Cut Tape (CT)
1473-SIT9121AI-2BF-33E100.000000XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIT9121AI-2BF-33E100.000000X
Description
MEMS OSC XO 100.0000MHZ SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SIT9121AI-2BF-33E100.000000X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±10ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
55mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
35mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 659
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,64000 €5,64 €
104,90300 €49,03 €
254,63720 €115,93 €
504,44540 €222,27 €
1004,36350 €436,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2504,03092 €1.007,73 €
5003,86484 €1.932,42 €
7503,77092 €2.828,19 €
1.2503,65598 €4.569,98 €
1.7503,58223 €6.268,90 €
Manufacturers Standard Package
Unit Price without VAT:5,64000 €
Unit Price with VAT:6,71160 €