Parametric Equivalent
Parametric Equivalent
Direct




SIT9121AI-2B2-33E120.000000T | |
|---|---|
DigiKey Part Number | 1473-SIT9121AI-2B2-33E120.000000TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT9121AI-2B2-33E120.000000T |
Description | MEMS OSC XO 120.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT9121AI-2B2-33E120.000000T Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVDS | Current - Supply (Disable) (Max) 35mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT9121AI-2B2-33E120.000000 | SiTime | 0 | 1473-SIT9121AI-2B2-33E120.000000-ND | 8,80000 € | Parametric Equivalent |
| SIT9121AI-2B2-33E120.000000Y | SiTime | 0 | 1473-SIT9121AI-2B2-33E120.000000YTR-ND | 2,52994 € | Parametric Equivalent |
| AX3DAF1-120.0000 | Abracon LLC | 0 | AX3DAF1-120.0000-ND | 0,00000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,49246 € | 7.477,38 € |
| Unit Price without VAT: | 2,49246 € |
|---|---|
| Unit Price with VAT: | 2,96603 € |



