
SIT9121AC-2D3-25E125.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9121AC-2D3-25E125.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9121AC-2D3-25E125.000000 |
Description | MEMS OSC XO 125.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT9121AC-2D3-25E125.000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,86000 € | 3,86 € |
| 10 | 3,35100 € | 33,51 € |
| 25 | 3,16880 € | 79,22 € |
| 50 | 3,03780 € | 151,89 € |
| 100 | 2,91240 € | 291,24 € |
| 250 | 2,75444 € | 688,61 € |
| 500 | 2,64080 € | 1.320,40 € |
| 1.000 | 2,53194 € | 2.531,94 € |
| 2.500 | 2,39511 € | 5.987,77 € |
| Unit Price without VAT: | 3,86000 € |
|---|---|
| Unit Price with VAT: | 4,59340 € |

