SIT9121AC-2C2-33E156.250000Y is Discontinued and no longer carried by DigiKey.
cms-subs-available:

Direct


ECS Inc.
cms-in-stock: 0
Unit Price: 5,16300 €
Datasheet

Direct


Renesas Electronics Corporation
cms-in-stock: 0
Unit Price: 1,50690 €
Datasheet
6 SMD
cms-photo-disclaimer

SIT9121AC-2C2-33E156.250000Y

cms-digikey-product-number
1473-SIT9121AC-2C2-33E156.250000Y-ND
cms-manufacturer
SiTime
cms-manufacturer-product-number
SIT9121AC-2C2-33E156.250000Y
cms-description
MEMS OSC XO 156.2500MHZ LVDS SMD
cms-customer-reference
cms-detailed-description
156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Strip
Part Status
Discontinued at Digi-Key
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
55mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.031" (0.80mm)
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Factory Stock: 21.687
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.