75 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9120AI-2D3-33E75.000000

DigiKey Part Number
1473-SIT9120AI-2D3-33E75.000000-ND
Manufacturer
Manufacturer Product Number
SIT9120AI-2D3-33E75.000000
Description
MEMS OSC XO 75.0000MHZ LVDS SMD
Customer Reference
Detailed Description
75 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
55mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.039" (1.00mm)
Output
LVDS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in EUR
Strip
QuantityUnit PriceExt Price
17,04000 €7,04 €
106,11600 €61,16 €
255,78360 €144,59 €
505,54500 €277,25 €
1005,31600 €531,60 €
2505,02816 €1.257,04 €
5004,82106 €2.410,53 €
1.0004,62278 €4.622,78 €
Manufacturers Standard Package
Unit Price without VAT:7,04000 €
Unit Price with VAT:8,37760 €