
SIT9120AI-2D2-XXS166.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-2D2-XXS166.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-2D2-XXS166.000000 |
Description | MEMS OSC XO 166.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 166 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Standby (Power Down) 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.25V ~ 3.63V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.039" (1.00mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,86000 € | 4,86 € |
| 10 | 4,22400 € | 42,24 € |
| 25 | 3,99440 € | 99,86 € |
| 50 | 3,82940 € | 191,47 € |
| 100 | 3,67130 € | 367,13 € |
| 250 | 3,47236 € | 868,09 € |
| 500 | 3,32922 € | 1.664,61 € |
| 1.000 | 3,19211 € | 3.192,11 € |
| 2.500 | 3,02027 € | 7.550,68 € |
| Unit Price without VAT: | 4,86000 € |
|---|---|
| Unit Price with VAT: | 5,78340 € |

