
SIT9120AI-2D2-25S75.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-2D2-25S75.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-2D2-25S75.000000 |
Description | MEMS OSC XO 75.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 75 MHz XO (Standard) LVDS Oscillator 2.5V Standby (Power Down) 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,86000 € | 4,86 € |
| 10 | 4,22400 € | 42,24 € |
| 25 | 3,99440 € | 99,86 € |
| 50 | 3,82940 € | 191,47 € |
| 100 | 3,67130 € | 367,13 € |
| 250 | 3,47236 € | 868,09 € |
| 500 | 3,32922 € | 1.664,61 € |
| 1.000 | 3,19211 € | 3.192,11 € |
| 2.500 | 3,02027 € | 7.550,68 € |
| Unit Price without VAT: | 4,86000 € |
|---|---|
| Unit Price with VAT: | 5,78340 € |

