
SIT9120AI-2C3-25S25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-2C3-25S25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-2C3-25S25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVDS Oscillator 2.5V Standby (Power Down) 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,94000 € | 3,94 € |
| 10 | 3,42300 € | 34,23 € |
| 25 | 3,23760 € | 80,94 € |
| 50 | 3,10400 € | 155,20 € |
| 100 | 2,97570 € | 297,57 € |
| 250 | 2,81432 € | 703,58 € |
| 500 | 2,69822 € | 1.349,11 € |
| 1.000 | 2,58703 € | 2.587,03 € |
| 2.500 | 2,44723 € | 6.118,07 € |
| Unit Price without VAT: | 3,94000 € |
|---|---|
| Unit Price with VAT: | 4,68860 € |

