
SIT9120AI-2C3-25E125.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-2C3-25E125.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-2C3-25E125.000000 |
Description | MEMS OSC XO 125.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,01000 € | 4,01 € |
| 10 | 3,47900 € | 34,79 € |
| 25 | 3,29040 € | 82,26 € |
| 50 | 3,15440 € | 157,72 € |
| 100 | 3,02400 € | 302,40 € |
| 250 | 2,86004 € | 715,01 € |
| 500 | 2,74202 € | 1.371,01 € |
| 1.000 | 2,62903 € | 2.629,03 € |
| 2.500 | 2,48696 € | 6.217,40 € |
| Unit Price without VAT: | 4,01000 € |
|---|---|
| Unit Price with VAT: | 4,77190 € |


