
SIT9120AI-2C2-33E25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-2C2-33E25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-2C2-33E25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,06000 € | 5,06 € |
| 10 | 4,39100 € | 43,91 € |
| 25 | 4,15280 € | 103,82 € |
| 50 | 3,98140 € | 199,07 € |
| 100 | 3,81690 € | 381,69 € |
| 250 | 3,61008 € | 902,52 € |
| 500 | 3,46124 € | 1.730,62 € |
| 1.000 | 3,31869 € | 3.318,69 € |
| 2.500 | 3,13950 € | 7.848,75 € |
| Unit Price without VAT: | 5,06000 € |
|---|---|
| Unit Price with VAT: | 6,02140 € |



