
SIT9120AI-2C2-25S100.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-2C2-25S100.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-2C2-25S100.000000 |
Description | MEMS OSC XO 100.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 2.5V Standby (Power Down) 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,86000 € | 4,86 € |
| 10 | 4,22200 € | 42,22 € |
| 25 | 3,99320 € | 99,83 € |
| 50 | 3,82820 € | 191,41 € |
| 100 | 3,67010 € | 367,01 € |
| 250 | 3,47124 € | 867,81 € |
| 500 | 3,32810 € | 1.664,05 € |
| 1.000 | 3,19107 € | 3.191,07 € |
| 2.500 | 3,01914 € | 7.547,85 € |
| Unit Price without VAT: | 4,86000 € |
|---|---|
| Unit Price with VAT: | 5,78340 € |

