
SIT9120AI-2C1-XXE75.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-2C1-XXE75.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-2C1-XXE75.000000 |
Description | MEMS OSC XO 75.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 75 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.25V ~ 3.63V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,35000 € | 5,35 € |
| 10 | 4,65500 € | 46,55 € |
| 25 | 4,40200 € | 110,05 € |
| 50 | 4,22000 € | 211,00 € |
| 100 | 4,04570 € | 404,57 € |
| 250 | 3,82644 € | 956,61 € |
| 500 | 3,66874 € | 1.834,37 € |
| 1.000 | 3,51768 € | 3.517,68 € |
| 2.500 | 3,32778 € | 8.319,45 € |
| Unit Price without VAT: | 5,35000 € |
|---|---|
| Unit Price with VAT: | 6,36650 € |

