
SIT9120AI-2C1-33S50.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-2C1-33S50.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-2C1-33S50.000000 |
Description | MEMS OSC XO 50.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVDS Oscillator 3.3V Standby (Power Down) 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,15000 € | 5,15 € |
| 10 | 4,47600 € | 44,76 € |
| 25 | 4,23240 € | 105,81 € |
| 50 | 4,05760 € | 202,88 € |
| 100 | 3,89010 € | 389,01 € |
| 250 | 3,67928 € | 919,82 € |
| 500 | 3,52762 € | 1.763,81 € |
| 1.000 | 3,38240 € | 3.382,40 € |
| 2.500 | 3,22349 € | 8.058,73 € |
| Unit Price without VAT: | 5,15000 € |
|---|---|
| Unit Price with VAT: | 6,12850 € |

