
SIT9120AI-2B3-XXS75.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-2B3-XXS75.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-2B3-XXS75.000000 |
Description | MEMS OSC XO 75.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 75 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Standby (Power Down) 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.25V ~ 3.63V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,94000 € | 3,94 € |
| 10 | 3,42200 € | 34,22 € |
| 25 | 3,23600 € | 80,90 € |
| 50 | 3,10220 € | 155,11 € |
| 100 | 2,97400 € | 297,40 € |
| 250 | 2,81268 € | 703,17 € |
| 500 | 2,69668 € | 1.348,34 € |
| 1.000 | 2,58554 € | 2.585,54 € |
| 2.500 | 2,44581 € | 6.114,52 € |
| Unit Price without VAT: | 3,94000 € |
|---|---|
| Unit Price with VAT: | 4,68860 € |

