
SIT9120AI-2B3-25S75.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-2B3-25S75.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-2B3-25S75.000000 |
Description | MEMS OSC XO 75.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 75 MHz XO (Standard) LVDS Oscillator 2.5V Standby (Power Down) 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,04000 € | 7,04 € |
| 10 | 6,11200 € | 61,12 € |
| 25 | 5,78080 € | 144,52 € |
| 50 | 5,54180 € | 277,09 € |
| 100 | 5,31310 € | 531,31 € |
| 250 | 5,02544 € | 1.256,36 € |
| 500 | 4,81844 € | 2.409,22 € |
| 1.000 | 4,62024 € | 4.620,24 € |
| Unit Price without VAT: | 7,04000 € |
|---|---|
| Unit Price with VAT: | 8,37760 € |

