
SIT9120AI-2B2-25E75.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-2B2-25E75.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-2B2-25E75.000000 |
Description | MEMS OSC XO 75.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 75 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,85000 € | 4,85 € |
| 10 | 4,22100 € | 42,21 € |
| 25 | 3,99160 € | 99,79 € |
| 50 | 3,82640 € | 191,32 € |
| 100 | 3,66840 € | 366,84 € |
| 250 | 3,46964 € | 867,41 € |
| 500 | 3,32660 € | 1.663,30 € |
| 1.000 | 3,18959 € | 3.189,59 € |
| 2.500 | 3,01759 € | 7.543,98 € |
| Unit Price without VAT: | 4,85000 € |
|---|---|
| Unit Price with VAT: | 5,77150 € |

