
SIT9120AI-2B2-25E200.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-2B2-25E200.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-2B2-25E200.000000 |
Description | MEMS OSC XO 200.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,80000 € | 8,80 € |
| 10 | 7,65500 € | 76,55 € |
| 25 | 7,24000 € | 181,00 € |
| 50 | 6,94120 € | 347,06 € |
| 100 | 6,65480 € | 665,48 € |
| 250 | 6,29468 € | 1.573,67 € |
| 500 | 6,03564 € | 3.017,82 € |
| 1.000 | 5,78764 € | 5.787,64 € |
| Unit Price without VAT: | 8,80000 € |
|---|---|
| Unit Price with VAT: | 10,47200 € |

