
SIT9120AI-1D1-33S75.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-1D1-33S75.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-1D1-33S75.000000 |
Description | MEMS OSC XO 75.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 75 MHz XO (Standard) LVPECL Oscillator 3.3V Standby (Power Down) 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 69mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.039" (1.00mm) |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,15000 € | 5,15 € |
| 10 | 4,47700 € | 44,77 € |
| 25 | 4,23400 € | 105,85 € |
| 50 | 4,05900 € | 202,95 € |
| 100 | 3,89130 € | 389,13 € |
| 250 | 3,68040 € | 920,10 € |
| 500 | 3,52874 € | 1.764,37 € |
| 1.000 | 3,38342 € | 3.383,42 € |
| 2.500 | 3,22462 € | 8.061,55 € |
| Unit Price without VAT: | 5,15000 € |
|---|---|
| Unit Price with VAT: | 6,12850 € |

