
SIT9120AI-1C1-33E100.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-1C1-33E100.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-1C1-33E100.000000 |
Description | MEMS OSC XO 100.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 69mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,27000 € | 9,27 € |
| 10 | 8,05500 € | 80,55 € |
| 25 | 7,61800 € | 190,45 € |
| 50 | 7,30340 € | 365,17 € |
| 100 | 7,00210 € | 700,21 € |
| 250 | 6,62328 € | 1.655,82 € |
| 500 | 6,35074 € | 3.175,37 € |
| 1.000 | 6,08982 € | 6.089,82 € |
| Unit Price without VAT: | 9,27000 € |
|---|---|
| Unit Price with VAT: | 11,03130 € |

