
SIT9120AI-1B1-25S25.000000 | |
---|---|
DigiKey Part Number | 1473-SIT9120AI-1B1-25S25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-1B1-25S25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVPECL Oscillator 2.5V Standby (Power Down) 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Standby (Power Down) | |
Output | LVPECL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 69mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,20000 € | 5,20 € |
10 | 4,51500 € | 45,15 € |
25 | 4,27000 € | 106,75 € |
50 | 4,09360 € | 204,68 € |
100 | 3,92450 € | 392,45 € |
250 | 3,71192 € | 927,98 € |
500 | 3,55890 € | 1.779,45 € |
1.000 | 3,41237 € | 3.412,37 € |
2.500 | 3,25189 € | 8.129,72 € |
Unit Price without VAT: | 5,20000 € |
---|---|
Unit Price with VAT: | 6,18800 € |