
SIT9120AC-2D3-33S150.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-2D3-33S150.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-2D3-33S150.000000 |
Description | MEMS OSC XO 150.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 150 MHz XO (Standard) LVDS Oscillator 3.3V Standby (Power Down) 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.039" (1.00mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,01000 € | 4,01 € |
| 10 | 3,48500 € | 34,85 € |
| 25 | 3,29560 € | 82,39 € |
| 50 | 3,15940 € | 157,97 € |
| 100 | 3,02880 € | 302,88 € |
| 250 | 2,86456 € | 716,14 € |
| 500 | 2,74642 € | 1.373,21 € |
| 1.000 | 2,63323 € | 2.633,23 € |
| 2.500 | 2,49090 € | 6.227,25 € |
| Unit Price without VAT: | 4,01000 € |
|---|---|
| Unit Price with VAT: | 4,77190 € |

