
SIT9120AC-2D2-33S166.666000 | |
---|---|
DigiKey Part Number | 1473-SIT9120AC-2D2-33S166.666000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-2D2-33S166.666000 |
Description | MEMS OSC XO 166.6660MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 166.666 MHz XO (Standard) LVDS Oscillator 3.3V Standby (Power Down) 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 166.666 MHz | |
Function | Standby (Power Down) | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,82000 € | 4,82 € |
10 | 4,19000 € | 41,90 € |
25 | 3,96280 € | 99,07 € |
50 | 3,79880 € | 189,94 € |
100 | 3,64200 € | 364,20 € |
250 | 3,44460 € | 861,15 € |
500 | 3,30256 € | 1.651,28 € |
1.000 | 3,16655 € | 3.166,55 € |
2.500 | 2,99557 € | 7.488,92 € |
Unit Price without VAT: | 4,82000 € |
---|---|
Unit Price with VAT: | 5,73580 € |