
SIT9120AC-2D1-33S166.000000 | |
---|---|
DigiKey Part Number | 1473-SIT9120AC-2D1-33S166.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-2D1-33S166.000000 |
Description | MEMS OSC XO 166.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 166 MHz XO (Standard) LVDS Oscillator 3.3V Standby (Power Down) 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 166 MHz | |
Function | Standby (Power Down) | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,11000 € | 5,11 € |
10 | 4,44600 € | 44,46 € |
25 | 4,20440 € | 105,11 € |
50 | 4,03100 € | 201,55 € |
100 | 3,86440 € | 386,44 € |
250 | 3,65500 € | 913,75 € |
500 | 3,50436 € | 1.752,18 € |
1.000 | 3,36005 € | 3.360,05 € |
2.500 | 3,19588 € | 7.989,70 € |
Unit Price without VAT: | 5,11000 € |
---|---|
Unit Price with VAT: | 6,08090 € |