
SIT9120AC-2C2-33S50.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-2C2-33S50.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-2C2-33S50.000000 |
Description | MEMS OSC XO 50.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVDS Oscillator 3.3V Standby (Power Down) 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,65000 € | 8,65 € |
| 10 | 7,51800 € | 75,18 € |
| 25 | 7,11040 € | 177,76 € |
| 50 | 6,81680 € | 340,84 € |
| 100 | 6,53560 € | 653,56 € |
| 250 | 6,18188 € | 1.545,47 € |
| 500 | 5,92748 € | 2.963,74 € |
| 1.000 | 5,68388 € | 5.683,88 € |
| Unit Price without VAT: | 8,65000 € |
|---|---|
| Unit Price with VAT: | 10,29350 € |

