
SIT9120AC-2C1-33S166.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-2C1-33S166.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-2C1-33S166.000000 |
Description | MEMS OSC XO 166.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 166 MHz XO (Standard) LVDS Oscillator 3.3V Standby (Power Down) 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,07000 € | 5,07 € |
| 10 | 4,40400 € | 44,04 € |
| 25 | 4,16440 € | 104,11 € |
| 50 | 3,99240 € | 199,62 € |
| 100 | 3,82760 € | 382,76 € |
| 250 | 3,62024 € | 905,06 € |
| 500 | 3,47100 € | 1.735,50 € |
| 1.000 | 3,32807 € | 3.328,07 € |
| 2.500 | 3,16533 € | 7.913,32 € |
| Unit Price without VAT: | 5,07000 € |
|---|---|
| Unit Price with VAT: | 6,03330 € |

