6 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9120AC-1D3-25E25.000000

DigiKey Part Number
1473-SIT9120AC-1D3-25E25.000000-ND
Manufacturer
Manufacturer Product Number
SIT9120AC-1D3-25E25.000000
Description
MEMS OSC XO 25.0000MHZ LVPECL
Customer Reference
Detailed Description
25 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
25 MHz
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
2.5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
69mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in EUR
Strip
QuantityUnit PriceExt Price
13,89000 €3,89 €
103,38200 €33,82 €
253,19840 €79,96 €
503,06620 €153,31 €
1002,93940 €293,94 €
2502,78004 €695,01 €
5002,66534 €1.332,67 €
1.0002,55547 €2.555,47 €
2.5002,41737 €6.043,43 €
Manufacturers Standard Package
Unit Price without VAT:3,89000 €
Unit Price with VAT:4,62910 €