
SIT9120AC-1B2-XXS155.520000 | |
---|---|
DigiKey Part Number | 1473-SIT9120AC-1B2-XXS155.520000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-1B2-XXS155.520000 |
Description | MEMS OSC XO 155.5200MHZ LVPECL |
Customer Reference | |
Detailed Description | 155.52 MHz XO (Standard) LVPECL Oscillator 2.25V ~ 3.63V Standby (Power Down) 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 155.52 MHz | |
Function | Standby (Power Down) | |
Output | LVPECL | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 69mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,82000 € | 4,82 € |
10 | 4,18700 € | 41,87 € |
25 | 3,95960 € | 98,99 € |
50 | 3,79580 € | 189,79 € |
100 | 3,63900 € | 363,90 € |
250 | 3,44184 € | 860,46 € |
500 | 3,29992 € | 1.649,96 € |
1.000 | 3,16402 € | 3.164,02 € |
2.500 | 2,99315 € | 7.482,88 € |
Unit Price without VAT: | 4,82000 € |
---|---|
Unit Price with VAT: | 5,73580 € |