
SIT9025AM-23H33SB25.000000 | |
---|---|
DigiKey Part Number | 1473-SIT9025AM-23H33SB25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9025AM-23H33SB25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | ±0.25%, Center Spread | |
Current - Supply (Max) | 9.5mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 9µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 23,07000 € | 23,07 € |
10 | 20,06000 € | 200,60 € |
25 | 18,97360 € | 474,34 € |
50 | 18,19240 € | 909,62 € |
100 | 17,44450 € | 1.744,45 € |
250 | 17,41452 € | 4.353,63 € |
Unit Price without VAT: | 23,07000 € |
---|---|
Unit Price with VAT: | 27,45330 € |