


SIT9025AM-13H18EB27.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9025AM-13H18EB27.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9025AM-13H18EB27.000000 |
Description | MEMS OSC XO 27.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Spread Spectrum Bandwidth ±0.25%, Center Spread |
Packaging Strip | Current - Supply (Max) 8mA |
Part Status Active | Ratings AEC-Q100 |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Supplier Device Package 4-PQFN (2.5x2) |
Function Enable/Disable | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Output LVCMOS | Height - Seated (Max) 0.031" (0.80mm) |
Voltage - Supply 1.8V | Current - Supply (Disable) (Max) 6mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,78000 € | 23,78 € |
| 10 | 20,67000 € | 206,70 € |
| 25 | 19,55120 € | 488,78 € |
| 50 | 18,74620 € | 937,31 € |
| 100 | 17,97560 € | 1.797,56 € |
| 250 | 17,25456 € | 4.313,64 € |
| Unit Price without VAT: | 23,78000 € |
|---|---|
| Unit Price with VAT: | 28,29820 € |

