


SIT9025AM-13H18DA27.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9025AM-13H18DA27.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9025AM-13H18DA27.000000 |
Description | MEMS OSC XO 27.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) LVCMOS Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Spread Spectrum Bandwidth ±0.125%, Center Spread |
Packaging Strip | Current - Supply (Max) 8mA |
Part Status Active | Ratings AEC-Q100 |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Supplier Device Package 4-PQFN (2.5x2) |
Output LVCMOS | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Voltage - Supply 1.8V | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,86000 € | 22,86 € |
| 10 | 19,87500 € | 198,75 € |
| 25 | 18,79960 € | 469,99 € |
| 50 | 18,02540 € | 901,27 € |
| 100 | 17,28420 € | 1.728,42 € |
| 250 | 17,25456 € | 4.313,64 € |
| Unit Price without VAT: | 22,86000 € |
|---|---|
| Unit Price with VAT: | 27,20340 € |

