
SIT9025AI-71-33SA30.000000 | |
---|---|
DigiKey Part Number | 1473-SIT9025AI-71-33SA30.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9025AI-71-33SA30.000000 |
Description | MEMS OSC XO 30.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 30 MHz XO (Standard) LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 30 MHz | |
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | ±0.125%, Center Spread | |
Current - Supply (Max) | 9.5mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 9µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,89000 € | 11,89 € |
10 | 10,33400 € | 103,34 € |
25 | 9,77360 € | 244,34 € |
50 | 9,37000 € | 468,50 € |
100 | 8,98390 € | 898,39 € |
250 | 8,49836 € | 2.124,59 € |
500 | 8,25630 € | 4.128,15 € |
Unit Price without VAT: | 11,89000 € |
---|---|
Unit Price with VAT: | 14,14910 € |