
SIT9025AI-23H33SA12.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9025AI-23H33SA12.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9025AI-23H33SA12.000000 |
Description | MEMS OSC XO 12.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Spread Spectrum Bandwidth ±0.125%, Center Spread |
Packaging Strip | Current - Supply (Max) 9.5mA |
Part Status Active | Ratings AEC-Q100 |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Supplier Device Package 4-PQFN (3.2x2.5) |
Function Standby (Power Down) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Output LVCMOS | Height - Seated (Max) 0.031" (0.80mm) |
Voltage - Supply 3.3V | Current - Supply (Disable) (Max) 9µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,57000 € | 7,57 € |
| 10 | 6,58300 € | 65,83 € |
| 25 | 6,22640 € | 155,66 € |
| 50 | 5,96920 € | 298,46 € |
| 100 | 5,72300 € | 572,30 € |
| 250 | 5,41316 € | 1.353,29 € |
| 500 | 5,19032 € | 2.595,16 € |
| 1.000 | 4,97698 € | 4.976,98 € |
| Unit Price without VAT: | 7,57000 € |
|---|---|
| Unit Price with VAT: | 9,00830 € |

