30 MHz XO (Standard) LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9025AI-21-33SA30.000000

DigiKey Part Number
1473-SIT9025AI-21-33SA30.000000-ND
Manufacturer
Manufacturer Product Number
SIT9025AI-21-33SA30.000000
Description
MEMS OSC XO 30.0000MHZ LVCMOS
Customer Reference
Detailed Description
30 MHz XO (Standard) LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±20ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Spread Spectrum Bandwidth
±0.125%, Center Spread
Packaging
Strip
Current - Supply (Max)
9.5mA
Part Status
Active
Ratings
AEC-Q100
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Supplier Device Package
4-PQFN (3.2x2.5)
Function
Standby (Power Down)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Output
LVCMOS
Height - Seated (Max)
0.031" (0.80mm)
Voltage - Supply
3.3V
Current - Supply (Disable) (Max)
9µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 32
Non-Cancelable/Non-Returnable
All prices are in EUR
Strip
QuantityUnit PriceExt Price
19,98000 €9,98 €
108,67400 €86,74 €
258,20360 €205,09 €
507,86500 €393,25 €
1007,54060 €754,06 €
2507,13280 €1.783,20 €
5006,83950 €3.419,75 €
1.0006,78776 €6.787,76 €
Manufacturers Standard Package
Unit Price without VAT:9,98000 €
Unit Price with VAT:11,87620 €