


SIT9025AI-12-18ND24.000000 | |
---|---|
DigiKey Part Number | 1473-SIT9025AI-12-18ND24.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9025AI-12-18ND24.000000 |
Description | MEMS OSC XO 24.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) LVCMOS Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 24 MHz | |
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | ±0.515%, Center Spread | |
Current - Supply (Max) | 8mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,57000 € | 9,57 € |
10 | 8,32300 € | 83,23 € |
25 | 7,87160 € | 196,79 € |
50 | 7,54660 € | 377,33 € |
100 | 7,23530 € | 723,53 € |
250 | 6,84396 € | 1.710,99 € |
500 | 6,56246 € | 3.281,23 € |
1.000 | 6,47191 € | 6.471,91 € |
Unit Price without VAT: | 9,57000 € |
---|---|
Unit Price with VAT: | 11,38830 € |