
SIT9025AE-23-33EB24.000000 | |
---|---|
DigiKey Part Number | 1473-SIT9025AE-23-33EB24.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9025AE-23-33EB24.000000 |
Description | MEMS OSC XO 24.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 24 MHz | |
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | ±0.25%, Center Spread | |
Current - Supply (Max) | 9.5mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,98000 € | 9,98 € |
10 | 8,67500 € | 86,75 € |
25 | 8,20400 € | 205,10 € |
50 | 7,86560 € | 393,28 € |
100 | 7,54110 € | 754,11 € |
250 | 7,13332 € | 1.783,33 € |
500 | 6,83998 € | 3.419,99 € |
1.000 | 6,78047 € | 6.780,47 € |
Unit Price without VAT: | 9,98000 € |
---|---|
Unit Price with VAT: | 11,87620 € |