


SIT9025AAB11D18SA25.000000 | |
---|---|
DigiKey Part Number | 1473-SIT9025AAB11D18SA25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9025AAB11D18SA25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | -0.25%, Down Spread | |
Current - Supply (Max) | 8mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 5µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 14,99000 € | 14,99 € |
10 | 13,03100 € | 130,31 € |
25 | 12,32480 € | 308,12 € |
50 | 11,81680 € | 590,84 € |
100 | 11,33010 € | 1.133,01 € |
250 | 10,71840 € | 2.679,60 € |
Unit Price without VAT: | 14,99000 € |
---|---|
Unit Price with VAT: | 17,83810 € |