
SIT9005AIU23-33EB33.000000E | |
|---|---|
DigiKey Part Number | 1473-SIT9005AIU23-33EB33.000000ETR-ND - Tape & Reel (TR) 1473-SIT9005AIU23-33EB33.000000ECT-ND - Cut Tape (CT) 1473-SIT9005AIU23-33EB33.000000EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT9005AIU23-33EB33.000000E |
Description | MEMS OSC SSXO 33.000000 MHZ LVCM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | ±0.25%, Center Spread | |
Current - Supply (Max) | 6.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 6.5mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,64000 € | 2,64 € |
| 10 | 2,29500 € | 22,95 € |
| 25 | 2,17040 € | 54,26 € |
| 50 | 2,08060 € | 104,03 € |
| 100 | 1,99450 € | 199,45 € |
| 250 | 1,88628 € | 471,57 € |
| 500 | 1,80836 € | 904,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,73374 € | 1.733,74 € |
| 2.000 | 1,66228 € | 3.324,56 € |
| 3.000 | 1,62187 € | 4.865,61 € |
| 5.000 | 1,57241 € | 7.862,05 € |
| Unit Price without VAT: | 2,64000 € |
|---|---|
| Unit Price with VAT: | 3,14160 € |

