
SIT9005AIR73D18DP24.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9005AIR73D18DP24.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9005AIR73D18DP24.000000 |
Description | MEMS OSC XO 24.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) LVCMOS Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Spread Spectrum Bandwidth -4.28%, Down Spread |
Packaging Strip | Current - Supply (Max) 5.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2x1.6) |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Output LVCMOS | Height - Seated (Max) 0.031" (0.80mm) |
Voltage - Supply 1.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,25000 € | 4,25 € |
| 10 | 3,69300 € | 36,93 € |
| 25 | 3,49200 € | 87,30 € |
| 50 | 3,34780 € | 167,39 € |
| 100 | 3,20940 € | 320,94 € |
| 250 | 3,03536 € | 758,84 € |
| 500 | 2,91016 € | 1.455,08 € |
| 1.000 | 2,79025 € | 2.790,25 € |
| 2.500 | 2,63948 € | 6.598,70 € |
| Unit Price without VAT: | 4,25000 € |
|---|---|
| Unit Price with VAT: | 5,05750 € |

