
SIT9005AIL23H33NP16.000000 | |
---|---|
DigiKey Part Number | 1473-SIT9005AIL23H33NP16.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9005AIL23H33NP16.000000 |
Description | MEMS OSC XO 16.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) LVCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 16 MHz | |
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | ±2.06%, Center Spread | |
Current - Supply (Max) | 6.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,97000 € | 3,97 € |
10 | 3,45400 € | 34,54 € |
25 | 3,26600 € | 81,65 € |
50 | 3,13100 € | 156,55 € |
100 | 3,00160 € | 300,16 € |
250 | 2,83884 € | 709,71 € |
500 | 2,72174 € | 1.360,87 € |
1.000 | 2,60957 € | 2.609,57 € |
2.500 | 2,46854 € | 6.171,35 € |
Unit Price without VAT: | 3,97000 € |
---|---|
Unit Price with VAT: | 4,72430 € |